Part Details for 15019-0796 by Molex
Overview of 15019-0796 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130796-001LF | Amphenol Communications Solutions | Pwr TwinBlade® Cable Assemblies, Power Connectors, 25mm. | |
10130796-002NELF | Amphenol Communications Solutions | Pwr TwinBlade® Cable Assemblies, Power Connectors, 16mm. | |
10130796-003NELF | Amphenol Communications Solutions | Pwr TwinBlade® Cable Assemblies, Power Connectors, 10mm. |
Price & Stock for 15019-0796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4093
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 127 Typed 11Ckt |Molex 15019-0796 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
0150190796
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 127 TYPED 11CKT - Bulk (Alt: 0150190796) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2964 | Buy Now |
DISTI #
538-15019-0796
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 127 TypeD 11Ckt RoHS: Compliant | 0 |
|
$2.6900 / $2.8800 | Order Now |
DISTI #
74786782
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type D, 127mm Cable Length, Gold, 11 Circuits | Molex Incorporated 15019-0796 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3600 / $2.7700 | Buy Now |