There are no models available for this part yet.
Overview of 15019-0342 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010342AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
86130342314385E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for 15019-0342 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK3874
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 127 Typed 18Ckt |Molex 15019-0342 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 | Buy Now | |
DISTI #
0150190342
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 127 TYPED 18CKT - Bulk (Alt: 0150190342) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5503 | Buy Now | |
DISTI #
538-15019-0342
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 127 TypeD 18Ckt RoHS: Compliant | 0 |
|
$2.9900 / $3.2000 | Order Now | |
DISTI #
74786577
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type D, 127mm Cable Length, Gold, 18 Circuits | Molex Incorporated 15019-0342 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3750 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $3.0700 | Buy Now |