Part Details for 15019-0295 by Molex
Overview of 15019-0295 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15019-0295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3831
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 102 Typea 14Ckt |Molex 15019-0295 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $4.8200 | Buy Now |
DISTI #
0150190295
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 102 TYPEA 14CKT - Bulk (Alt: 0150190295) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3018 / $3.3645 | Buy Now |
DISTI #
538-15019-0295
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 102 TypeA 14Ckt RoHS: Compliant | 0 |
|
$2.6300 / $2.8200 | Order Now |
DISTI #
74786537
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type A, 102mm Cable Length, Gold, 14 Circuits | Molex Incorporated 15019-0295 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.3200 / $2.7000 | Buy Now | |
DISTI #
0150190295
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 102 TYPEA 14CKT - Bulk (Alt: 0150190295) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3018 / $3.3645 | Buy Now |