Part Details for 15019-0217 by Molex
Overview of 15019-0217 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-402-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,17 Positions, 2.54 mm (0.100in) Pitch. | |
68602-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. | |
10131930-217ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 17 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 15019-0217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3761
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 229 Typea 6Ckt |Molex 15019-0217 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 | Buy Now |
DISTI #
0150190217
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 229 TYPEA 6CKT - Bulk (Alt: 0150190217) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2711 / $2.7578 | Buy Now |
DISTI #
538-15019-0217
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 229 TypeA 6Ckt RoHS: Compliant | 0 |
|
$2.6300 / $2.8200 | Order Now |
DISTI #
74786474
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type A, 229mm Cable Length, Gold, 6 Circuits | Molex Incorporated 15019-0217 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $2.7000 | Buy Now |