Part Details for 15019-0213 by Molex
Overview of 15019-0213 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15019-0213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3757
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 178 Typea 6Ckt |Molex 15019-0213 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $4.5100 | Buy Now |
DISTI #
0150190213
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 178 TYPEA 6CKT - Bulk (Alt: 0150190213) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1527 / $3.1465 | Buy Now |
DISTI #
538-15019-0213
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 178 TypeA 6Ckt RoHS: Compliant | 0 |
|
$2.4600 / $2.6400 | Order Now |
DISTI #
74786470
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type A, 178mm Cable Length, Gold, 6 Circuits | Molex Incorporated 15019-0213 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.1600 / $2.5300 | Buy Now | |
DISTI #
0150190213
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 178 TYPEA 6CKT - Bulk (Alt: 0150190213) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1527 / $3.1465 | Buy Now |