There are no models available for this part yet.
Overview of 150180435 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 150180435 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60937747
|
Verical | Cable Assembly 0.152m 0.5mm 40 to 40 POS FFC to FFC Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 490 |
|
$3.7400 / $3.9600 | Buy Now | |
DISTI #
63049471
|
Verical | Cable Assembly 0.152m 0.5mm 40 to 40 POS FFC to FFC Bag RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 467 |
|
$3.1235 / $3.6220 | Buy Now | |
DISTI #
150180435
|
Avnet Abacus | FFC Jumper Cable 40 Position 0.5mm Pitch 0.152m Cable Length (Alt: 150180435) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549805265824
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 490 |
|
$3.9700 / $4.4800 | Buy Now |
CAD Models for 150180435 by Molex
Part Data Attributes for 150180435 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Application
|
AUTOMOTIVE, INDUSTRIAL, CUSTOMER, HOME APPLIANCE
|
Approvals
|
UL
|
Conductor Finish
|
GOLD
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
Length
|
0.152 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
40
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
0.5 A
|
Rated Voltage
|
60 V
|
Resistance
|
0.73 Ω
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT CABLE
|