Part Details for 15018-1137 by Molex
Overview of 15018-1137 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
113758-HMC571LC5 | Analog Devices | HMC571LC5 Evaluation PCB | |
113758-HMC570LC5 | Analog Devices | HMC570LC5 Evaluation PCB | |
113758-HMC572LC5 | Analog Devices | HMC572LC5 Evaluation PCB |
Price & Stock for 15018-1137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH2725
|
Newark | Premo-Fd19 0.50 Jmpr Lgt 254 Typea 41Ckt |Molex 15018-1137 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 | Buy Now |
DISTI #
0150181137
|
Avnet Americas | Cable Ribbon 41Conductors Type A 0.254m Gold Plated Copper 60V 0.5A Bag - Bulk (Alt: 0150181137) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8704 | Buy Now |
DISTI #
538-15018-1137
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 0.50 Jmpr Lgt 254 TypeA 41Ckt RoHS: Compliant | 0 |
|
$4.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0200 / $5.5700 | Buy Now |