Part Details for 15018-1077 by Molex
Overview of 15018-1077 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107755-HMC454ST89 | Analog Devices | HMC454ST89 Evaluation PCB, 900 | |
107749-HMC454ST89 | Analog Devices | HMC454ST89 Evaluation PCB, 190 | |
107712-HMC369LP3 | Analog Devices | HMC369LP3 Evaluation PCB |
Price & Stock for 15018-1077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH2669
|
Newark | Premo-Fd19 0.50 Jmpr Lgt 51 Typea 37Ckt |Molex 15018-1077 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 | Buy Now |
DISTI #
0150181077
|
Avnet Americas | Cable Ribbon 37Conductors Type A 0.051m Gold Plated Copper 60V 0.5A Bag - Bulk (Alt: 0150181077) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3331 | Buy Now |
DISTI #
538-15018-1077
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 0.50 Jmpr Lgt 51 TypeA 37Ckt RoHS: Compliant | 0 |
|
$2.8200 / $2.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0400 / $3.4000 | Buy Now |