Part Details for 15018-0860 by Molex
Overview of 15018-0860 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15018-0860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH2475
|
Newark | Premo-Fd19 0.50 Jmpr Lgt 102 Typed 17Ckt |Molex 15018-0860 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 | Buy Now |
DISTI #
0150180860
|
Avnet Americas | Cable Ribbon 17Conductors Type D 0.102m Gold Plated Copper 60V 0.5A Bag - Bulk (Alt: 0150180860) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7881 / $3.5463 | Buy Now |
DISTI #
538-15018-0860
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 0.50 Jmpr Lgt 102 TypeD 17Ckt RoHS: Compliant | 0 |
|
$2.8700 / $2.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0700 / $3.4400 | Buy Now |
DISTI #
15018-0860
|
IBS Electronics | Cable Ribbon 17Conductors Type D 0.102m Gold Plated Copper 60V 0.5A Bag Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.9224 / $3.4320 | Buy Now |