Part Details for 1501786 by Phoenix Contact
Overview of 1501786 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1501786
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1501786-ND
|
DigiKey | CABLE 4COND 22AWG ORANGE 100M Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$840.1100 | Buy Now |
DISTI #
651-1501786
|
Mouser Electronics | Multi-Conductor Cables SAC-4P-100.0-180/ 0.34 RoHS: Compliant | 0 |
|
$840.1100 | Order Now |
|
Onlinecomponents.com | Cable ring, PUR halogen-free orange, 4-pos., conductor colors: Brown / white / blue / black, cable length: 100 m RoHS: Compliant | 0 |
|
$700.5400 / $751.6600 | Buy Now |
DISTI #
1501786
|
TTI | Multi-Conductor Cables SAC-4P-100.0-180/ 0.34 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$831.7000 | Buy Now |
DISTI #
000000000001073682
|
Sager | Multi-Conductor Cables SAC-4P-100.0-180/ 0.34 Min Qty: 1 | 0 |
|
$850.7700 | Buy Now |
|
Master Electronics | Cable ring, PUR halogen-free orange, 4-pos., conductor colors: Brown / white / blue / black, cable length: 100 m RoHS: Compliant | 0 |
|
$700.5400 / $751.6600 | Buy Now |
Part Details for 1501786
1501786 CAD Models
1501786 Part Data Attributes:
|
1501786
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1501786
Phoenix Contact
CABLE 4COND 22AWG ORANGE 328.1'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.325 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Resistance | 0.058 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |