Part Details for 1501760000 by Weidmüller Interface GmbH & Co. KG
Overview of 1501760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7248
|
Newark | Blt 5.08/24 Og |Weidmuller 1501760000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2300 / $44.3000 | Buy Now |
DISTI #
2266-1932470000-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5.08MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$7.7700 | Buy Now |
DISTI #
1501760000-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5.08MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9625 | Buy Now |
DISTI #
1501760000
|
Avnet Americas | Conn Terminal Block SKT 24 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1501760000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$25.7516 / $29.6659 | Buy Now |
DISTI #
470-1501760000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/24/180 SN OR BX RoHS: Compliant | 0 |
|
$26.5200 / $31.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7000 / $36.2700 | Buy Now |
DISTI #
1501760000
|
Avnet Abacus | Conn Terminal Block SKT 24 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1501760000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |