Part Details for 1501760 by Phoenix Contact
Overview of 1501760 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1501760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1501760-ND
|
DigiKey | CABLE 5COND 22AWG ORANGE 100M Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,213.1400 | Buy Now |
DISTI #
651-1501760
|
Mouser Electronics | Multi-Conductor Cables SAC-5P-100.0-150/ 0.34+0.5 RoHS: Compliant | 0 |
|
$1,190.3000 / $1,212.3700 | Order Now |
|
Onlinecomponents.com | Cable ring, PUR halogen-free irradiated orange, 5-pos., conductor colors: Brown / white / blue / black / green-yellow, cable length: 100 m RoHS: Compliant | 0 |
|
$1,011.5900 / $1,070.2200 | Buy Now |
DISTI #
000000000001073680
|
Sager | Multi-Conductor Cables SAC-5P-100.0-150/ 0.34+0.5 Min Qty: 1 | 0 |
|
$1,228.5500 | Buy Now |
|
Master Electronics | Cable ring, PUR halogen-free irradiated orange, 5-pos., conductor colors: Brown / white / blue / black / green-yellow, cable length: 100 m RoHS: Compliant | 0 |
|
$1,011.5900 / $1,070.2200 | Buy Now |
Part Details for 1501760
1501760 CAD Models
1501760 Part Data Attributes
|
1501760
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1501760
Phoenix Contact
CABLE 5COND 22AWG ORANGE 328.1'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.15 | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 250 V | |
Resistance | 0.058 Ω | |
Shielding | NO | |
Wire Gauge | 20,22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |