Part Details for 1501715 by Phoenix Contact
Overview of 1501715 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4390
|
Newark | Cbl, Multicore, 4Core, Pur, 100M/Blk/Gry Rohs Compliant: Yes |Phoenix Contact 1501715 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$436.4200 / $588.3500 | Buy Now |
DISTI #
1501715-ND
|
DigiKey | CABLE 4COND 22AWG BLACK 100M Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0694 | Buy Now |
DISTI #
651-1501715
|
Mouser Electronics | Multi-Conductor Cables SAC-4P-100.0-PUR/ SH-0.34 RoHS: Compliant | 1 |
|
$625.0300 | Buy Now |
|
Onlinecomponents.com | Cable ring - PUR halogen-free black - 4-pos. - shielded - conductor colors: Brown/white/blue/black - cable length: 100 m RoHS: Compliant | 0 |
|
$672.8800 / $721.9800 | Buy Now |
DISTI #
000000000001073675
|
Sager | Multi-Conductor Cables SAC-4P-100.0-PUR/ SH-0.34 Min Qty: 1 | 0 |
|
$817.1900 | Buy Now |
|
Dynamic Solutions GmbH | Cable reel | 900 |
|
RFQ | |
|
Master Electronics | Cable ring - PUR halogen-free black - 4-pos. - shielded - conductor colors: Brown/white/blue/black - cable length: 100 m RoHS: Compliant | 0 |
|
$672.8800 / $721.9800 | Buy Now |