-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12943-ND
|
DigiKey | CONN PWR LOCK HSG 8POS 3.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
252 In Stock |
|
$0.3128 / $0.4800 | Buy Now |
DISTI #
V99:2348_14674806
|
Arrow Electronics | Conn Housing RCP 8 POS 3mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1550 | Americas - 5 |
|
$0.0779 / $0.1069 | Buy Now |
DISTI #
20797989
|
Verical | Conn Housing RCP 8 POS 3mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 257 Package Multiple: 1 | Americas - 8107 |
|
$0.1820 / $0.2440 | Buy Now |
DISTI #
MX-150170-0008
|
TME | Plug, wire-wire, hermaphrodite, Ditto, 3mm, PIN: 8, w/o contacts Min Qty: 400 | 0 |
|
$0.2390 | RFQ |
DISTI #
1501700008
|
Avnet Abacus | Conn Housing 8 POS 3mm ST Cable Mount Bag (Alt: 1501700008) RoHS: Compliant Min Qty: 4800 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1501700008
Molex
Buy Now
Datasheet
|
Compare Parts:
1501700008
Molex
Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |