Part Details for 1501700007 by Molex
Overview of 1501700007 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1501700007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1501700007-ND
|
DigiKey | DITTO GENDERLESS CRP HSG POSLOCK Min Qty: 350 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9762 In Stock |
|
$0.1780 / $0.2080 | Buy Now |
DISTI #
WM12942-ND
|
DigiKey | CONN PWR LOCK HSG 7POS 3.00MM Min Qty: 5250 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1788 | Buy Now |
DISTI #
1501700007
|
Avnet Abacus | Conn Housing 7 POS 3mm ST Cable Mount Bag (Alt: 1501700007) RoHS: Compliant Min Qty: 5250 Package Multiple: 750 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1501700007
1501700007 CAD Models
1501700007 Part Data Attributes:
|
1501700007
Molex
Buy Now
Datasheet
|
Compare Parts:
1501700007
Molex
Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |