Part Details for 1501700003 by Molex
Overview of 1501700003 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1501700003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12938-ND
|
DigiKey | CONN PWR LOCK HSG 3POS 3.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6586 In Stock |
|
$0.0857 / $0.2100 | Buy Now |
DISTI #
1501700003
|
Avnet Americas | Conn Housing 3 POS 3mm ST Cable Mount Bag - Bulk (Alt: 1501700003) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_14674801
|
Arrow Electronics | Conn Housing RCP 3 POS 3mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2216 | Americas - 8976 |
|
$0.0732 / $0.1594 | Buy Now |
DISTI #
20292766
|
Verical | Conn Housing RCP 3 POS 3mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 613 Package Multiple: 1 | Americas - 9722 |
|
$0.0810 / $0.1020 | Buy Now |
DISTI #
62449890
|
Verical | Conn Housing RCP 3 POS 3mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2216 | Americas - 8976 |
|
$0.1594 | Buy Now |
DISTI #
65703304
|
Verical | Conn Housing RCP 3 POS 3mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 613 Package Multiple: 1 | Americas - 7175 |
|
$0.0810 / $0.1020 | Buy Now |
DISTI #
150170-0003
|
TTI | Headers & Wire Housings DITTO GENDERLESS CRP HSG 1RW POSLOCK 3CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 57 Package Multiple: 1 Container: Bulk |
Americas - 3798 In Stock |
|
$0.0880 | Buy Now |
DISTI #
MX-150170-0003
|
TME | Plug, wire-wire, hermaphrodite, Ditto, 3mm, PIN: 3, w/o contacts Min Qty: 5 | 0 |
|
$0.1060 / $0.2390 | RFQ |
Part Details for 1501700003
1501700003 CAD Models
1501700003 Part Data Attributes
|
1501700003
Molex
Buy Now
Datasheet
|
Compare Parts:
1501700003
Molex
Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |