Part Details for 15016-0659 by Molex
Overview of 15016-0659 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0659DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 8Mohm Wpak | |
51915-016LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 32S 3ACP Right Angle Receptacle, Solder To Board | |
95615-016LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 16 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for 15016-0659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6069
|
Newark | Premo-1Touch 0.50 Lgt 203Mm Typea 60Ck |Molex 15016-0659 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 | Buy Now |
DISTI #
0150160659
|
Avnet Americas | Cable FFC Jumper 60Conductors 0.203m 0.3A Bag - Bulk (Alt: 0150160659) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7042 / $3.7925 | Buy Now |
DISTI #
538-15016-0659
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 203mm TypeA 60Ck RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0000 / $4.2300 | Buy Now |