Part Details for 15016-0539 by Molex
Results Overview of 15016-0539 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-391MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-391MEW | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-391 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 15016-0539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6044
|
Newark | Premo-1Touch 0.50 Lgt 76Mm Type A 50Ck |Molex 15016-0539 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 | Buy Now |
DISTI #
0150160539
|
Avnet Americas | Cable FFC Jumper 50Conductors 0.076m 0.3A Bag - Bulk (Alt: 0150160539) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6124 / $1.8858 | Buy Now |
DISTI #
538-15016-0539
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 76mm Type A 50Ck RoHS: Compliant | 1423 |
|
$2.1500 / $3.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $2.6200 | Buy Now |