Part Details for 1501525W3 by CML Innovative Technologies
Overview of 1501525W3 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501525W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T2201
|
Newark | Led Bulb, Bi Pin, White, T-1 (3Mm), Lamp Base Type:Bi-Pin, Led Color:White, Bulb Size:T-1 (3Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:600Mcd, Average Bulb Life:100000H, Supply Voltage:12V, Current Rating:12Ma Rohs Compliant: Yes |Cml Innovative Technologies 1501525W3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70464742
|
RS | LED Lamp T-1 BiPin 2.54mm 1x3mm-LED 12VAC/DC white clear | CML Innovative Technologies 1501525W3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1100 / $6.0200 | RFQ |
DISTI #
1501525W3
|
TME | LED lamp, white, BI-PIN, 12VDC, 12VAC, plastic, 3mm, Leads: 2pin Min Qty: 1 | 0 |
|
$2.4800 / $3.0600 | RFQ |
Part Details for 1501525W3
1501525W3 CAD Models
1501525W3 Part Data Attributes
|
1501525W3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1501525W3
CML Innovative Technologies
Single Color LED, White, Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |