Part Details for 150150427 by Molex
Overview of 150150427 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150150427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-15015-0427
|
TME | FFC cable, Cores: 27, Cable ph: 0.3mm, contacts on the same side Min Qty: 1 | 0 |
|
$2.8700 / $4.0700 | RFQ |
DISTI #
150150427
|
Avnet Abacus | FFC Jumper Cable 27Conductors 0.102m Copper 50VDC/50VAC 0.2A Bag (Alt: 150150427) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |