-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1062
|
Newark | Led, Red, 16Cd, 620Nm, Plcc-4 Rohs Compliant: Yes |Wurth Elektronik 150141RS63130 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2126 |
|
$0.6810 / $0.9730 | Buy Now |
DISTI #
732-150141RS63130CT-ND
|
DigiKey | LED RED DIFFUSED 4PLCC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1075 In Stock |
|
$0.3768 / $0.8500 | Buy Now |
DISTI #
710-150141RS63130
|
Mouser Electronics | Standard LEDs - SMD WL-SMTD Red LED 2.4V 50mA 620nm RoHS: Compliant | 1570 |
|
$0.3770 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150141RS63130
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150141RS63130
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SINGLE COLOR LED |