-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1061
|
Newark | Led, Green, 20Cd, 520Nm, Plcc-4 Rohs Compliant: Yes |Wurth Elektronik 150141GS66140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1821 |
|
$0.6000 / $0.8600 | Buy Now |
DISTI #
732-150141GS66140CT-ND
|
DigiKey | LED GREEN DIFFUSED SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1669 In Stock |
|
$0.4480 / $0.7500 | Buy Now |
DISTI #
710-150141GS66140
|
Mouser Electronics | Standard LEDs - SMD WL-SMTD 3.2V 60 deg SMT 3528 Green 520nm RoHS: Compliant | 1512 |
|
$0.4480 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150141GS66140
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150141GS66140
Wurth Elektronik
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 10 cd | |
Luminous Intensity-Nom | 20000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.25 mm | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Peak Wavelength | 515 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 60 deg |