Part Details for 150140421 by Molex
Overview of 150140421 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150140421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150140421
|
Avnet Abacus | FFC Jumper Cable 21 Conductor 0.25mm Pitch 101.60mm Cable Length Same Side Contact Gold Plating (Alt: 150140421) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804197739
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 490 |
|
$1.9200 / $2.0100 | Buy Now |