Part Details for 15014-0441 by Molex
Overview of 15014-0441 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15014-0441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5019
|
Newark | Ffc/Fpc Cable, Same Side, 41Core/101.6Mm, No. Of Conductors:41Conductor, Pitch Spacing:0.25Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:4", Cable Length - Metric:101.6Mm, Jacket Color:Brown, Orange Rohs Compliant: Yes |Molex 15014-0441 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.7450 | Buy Now |
DISTI #
0150140441
|
Avnet Americas | FFC Jumper Cable 41 Conductor 0.25mm Pitch 101.60mm Cable Length Same Side Contact Gold Plating - Bulk (Alt: 0150140441) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7797 / $3.5357 | Buy Now |
DISTI #
77AH5019
|
Avnet Americas | FFC Jumper Cable 41 Conductor 0.25mm Pitch 101.60mm Cable Length Same Side Contact Gold Plating - Bulk (Alt: 77AH5019) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 500 Partner Stock |
|
$3.2200 / $4.4300 | Buy Now |
DISTI #
538-15014-0441
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex .25 Jmpr Lgt 102mm TypeA 41Ck RoHS: Compliant | 391 |
|
$2.8500 / $4.8000 | Buy Now |
|
Onlinecomponents.com | 0.25mm Pitch Premo-Flex FFC Jumper, 41 Circuits, 4.0m Cable Length, Same Side Contacts (Type A), Gold (Au) Plating RoHS: Compliant |
500 Partner Stock |
|
$2.3600 / $2.9200 | Buy Now |
DISTI #
64537855
|
Verical | Cable Assembly 0.101m 0.25mm 41 to 41 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Bag RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 500 |
|
$1.1256 / $1.2735 | Buy Now |
DISTI #
49580032
|
Verical | Cable Assembly 0.101m 0.25mm 41 to 41 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Bag RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 500 |
|
$2.7400 / $2.9000 | Buy Now |
DISTI #
15014-0441
|
TTI | FFC / FPC Jumper Cables Premo-Flex .25 Jmpr Lgt 102mm TypeA 41Ck RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$2.8500 / $4.7500 | Buy Now |
|
Master Electronics | 0.25mm Pitch Premo-Flex FFC Jumper, 41 Circuits, 4.0m Cable Length, Same Side Contacts (Type A), Gold (Au) Plating RoHS: Compliant |
500 Partner Stock |
|
$2.3600 / $2.9200 | Buy Now |
DISTI #
10151667
|
TestEquity LLC | Molex 15014-0441 FFC / FPC Jumper Cables Premo-Flex .25 Jmpr Lgt 102mm, Typea 41Ck | 500 |
|
$3.0900 | Buy Now |
Part Details for 15014-0441
15014-0441 CAD Models
15014-0441 Part Data Attributes
|
15014-0441
Molex
Buy Now
Datasheet
|
Compare Parts:
15014-0441
Molex
Wire And Cable, 41 Conductor(s), Flat Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYIMIDE | |
Length | 0.102 mm | |
MIL Conformance | NO | |
Number of Conductors | 41 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.2 A | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |