Part Details for 1501375 by Phoenix Contact
Overview of 1501375 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1501375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1501375-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 9.84' Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9500 | Buy Now |
DISTI #
651-1501375
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M 8MS/ 3,0- PUR/4P-M 8FS RoHS: Compliant | 49 |
|
$14.3500 / $20.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7100 / $18.9800 | Buy Now |
DISTI #
000000000006427016
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M 8MS/ 3,0- PUR/4P-M 8FS Min Qty: 5 | 0 |
|
$18.4900 / $21.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.7100 / $18.9800 | Buy Now |
Part Details for 1501375
1501375 CAD Models
1501375 Part Data Attributes
|
1501375
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1501375
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 3.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.078 Ω | |
Shielding | NO | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |