Part Details for 1501360000 by Weidmüller Interface GmbH & Co. KG
Overview of 1501360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1501360000-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9689 | Buy Now |
DISTI #
1501360000
|
Avnet Americas | Conn Terminal Block SKT 20 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1501360000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$21.4597 / $24.7216 | Buy Now |
DISTI #
470-1501360000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/20/180 SN OR BX RoHS: Compliant | 0 |
|
$22.5500 / $27.2600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 20 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant | 10 Factory Stock |
|
$22.8300 / $30.2200 | Buy Now |
DISTI #
1501360000
|
Avnet Americas | Conn Terminal Block SKT 20 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1501360000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$21.4597 / $24.7216 | Buy Now |
DISTI #
1501360000
|
Avnet Americas | Conn Terminal Block SKT 20 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1501360000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$21.4597 / $24.7216 | Buy Now |
DISTI #
1501360000
|
Avnet Abacus | Conn Terminal Block SKT 20 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1501360000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 20 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant | 10 Factory Stock |
|
$22.8300 / $30.2200 | Buy Now |