Part Details for 1501218 by SCS
Overview of 1501218 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6903
|
Newark | Static Shielding Bag, Heat Seal, 12"x18", Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:18", Length - Metric:457.2Mm, Width - Imperial:12", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 1501218 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$59.3600 | Buy Now |
DISTI #
1501218-ND
|
DigiKey | BAG STATIC SHLD MTL OUT 12"X18" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19094 In Stock |
|
$0.5700 | Buy Now |
DISTI #
517-1501218
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1500 Series Metal-Out, 12X18, 100 Ea RoHS: Compliant | 0 |
|
$53.8600 / $56.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.4300 / $67.7800 | Buy Now |
DISTI #
295MU272
|
Techni-Tool, Inc. | SCS 1501218 Static Shield Bag, 1500 Series Metal-Out, 12in x 18in, 100 Ea | 0 |
|
$60.6700 | Buy Now |
DISTI #
295MU272
|
TestEquity LLC | SCS 1501218 Static Shield Bag, 1500 Series Metal-Out, 12in x 18in, 100 Ea | 0 |
|
$60.6700 | Buy Now |
Part Details for 1501218
1501218 CAD Models
1501218 Part Data Attributes
|
1501218
SCS
Buy Now
|
Compare Parts:
1501218
SCS
|
Samacsys Manufacturer | SCS |