Part Details for 1501210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1501210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5862
|
Newark | Blt 5.08/19 Og Rohs Compliant: No |Weidmuller 1501210000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8900 / $35.0700 | Buy Now |
DISTI #
4381-1501210000-ND
|
DigiKey | TERM BLOCK PLUG 19POS STR 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk, Bulk |
46 In Stock |
|
$9.4592 / $21.7539 | Buy Now |
DISTI #
1501210000
|
Avnet Americas | Conn Terminal Block SKT 19 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1501210000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$20.3868 / $23.4856 | Buy Now |
DISTI #
470-1501210000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/19/180 SN BK BX RoHS: Compliant | 0 |
|
$20.9700 / $25.2700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 19 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant | 0 |
|
$21.6900 / $28.7100 | Buy Now |
DISTI #
1501210000
|
Avnet Abacus | Conn Terminal Block SKT 19 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1501210000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |