Part Details for 150120VS87000 by Wurth Elektronik
Overview of 150120VS87000 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 150120VS87000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3037
|
Newark | Led, Bright Green, 573Nm, 150Mcd, 1206 Rohs Compliant: Yes |Wurth Elektronik 150120VS87000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2674 |
|
$0.2270 / $0.2810 | Buy Now |
DISTI #
732-150120VS87000CT-ND
|
DigiKey | LED GREEN CLEAR 1206 SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5499 In Stock |
|
$0.1458 / $0.2400 | Buy Now |
DISTI #
710-150120VS87000
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW 150mcd 2V Innerlens Brig Green RoHS: Compliant | 2817 |
|
$0.1620 / $0.2700 | Buy Now |
Part Details for 150120VS87000
150120VS87000 CAD Models
150120VS87000 Part Data Attributes
|
150120VS87000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150120VS87000
Wurth Elektronik
Single Color LED,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.07 cd | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 70 deg |