-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4187
|
Newark | Led, Red/Green/Blue, 360Mcd/1Cd/350Mcd Rohs Compliant: Yes |Wurth Elektronik 150120M173000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1527 |
|
$0.6180 / $0.9620 | Buy Now |
DISTI #
732-150120M173000CT-ND
|
DigiKey | LED RGB CLEAR 1206 SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10630 In Stock |
|
$0.4632 / $0.8300 | Buy Now |
DISTI #
710-150120M173000
|
Mouser Electronics | Standard LEDs - SMD WL-SFCW Wtrclr TopVw RGB 3.3V 20mA 624nm RoHS: Compliant | 19273 |
|
$0.4640 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150120M173000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150120M173000
Wurth Elektronik
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 360.0/1000.0/350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Peak Wavelength | 632/520/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1 mm | |
Viewing Angle | 120 deg |