-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, 2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3806
|
Newark | Led, 1206, Blu, 145Mcd, 470Nm, Led Color:Blue, Led Mounting:Smd, Led Case Size:1206 [3216 Metric], Forward Current If:30Ma, Forward Voltage:3.2V, Wavelength Typ:470Nm, Luminous Intensity:145Mcd, Viewing Angle:140°, Product Range:- Rohs Compliant: Yes |Wurth Elektronik 150120BS75000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 684 |
|
$0.1930 / $0.2610 | Buy Now |
DISTI #
732-4989-1-ND
|
DigiKey | LED BLUE CLEAR 1206 SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32488 In Stock |
|
$0.1580 / $0.2300 | Buy Now |
DISTI #
710-150120BS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 1206 Blue RoHS: Compliant | 0 |
|
$0.1650 / $0.2300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150120BS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150120BS75000
Wurth Elektronik
Single Color LED, Blue, Water Clear, 2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.09 cd | |
Luminous Intensity-Nom | 145.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.68 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 140 deg |