Part Details for 150105K400QF by Cornell Dubilier Electronics Inc
Overview of 150105K400QF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150105K400QF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H8958
|
Newark | Capacitor Polyester Film Film 1Uf 10%, 400V,, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):400V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 150105K400QF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
150105K400QF-ND
|
DigiKey | CAP FILM 1UF 10% 400VDC AXIAL Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8992 | Buy Now |
DISTI #
539-150105K400QF
|
Mouser Electronics | Film Capacitors 1uF 400V 10% RoHS: Compliant | 0 |
|
$2.0900 | Order Now |
|
Onlinecomponents.com | Metalized Polyester Capacitor - Axial - Non Inductive - 1uF (+/-) 10%400VDC - 0.571 in Dia x 1.299 in RoHS: Compliant | 0 |
|
$1.8100 / $4.9600 | Buy Now |
Part Details for 150105K400QF
150105K400QF CAD Models
150105K400QF Part Data Attributes
|
150105K400QF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
150105K400QF
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Leakage Current | 0.012 mA | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 150105K400QF
This table gives cross-reference parts and alternative options found for 150105K400QF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150105K400QF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
150105K400QF3 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 150105K400QF vs 150105K400QF3 |