-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H8955
|
Newark | Capacitor Polyester Film Film 0.1Uf 10%, 630V, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):630V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 150104K630FE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$1.4900 / $3.3900 | Buy Now |
DISTI #
338-4330-ND
|
DigiKey | CAP FILM 0.1UF 10% 630VDC AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
969 In Stock |
|
$1.2605 / $3.3000 | Buy Now |
DISTI #
539-150104K630FE
|
Mouser Electronics | Film Capacitors 0.1uF 630V 10% RoHS: Compliant | 566 |
|
$1.3800 / $3.2000 | Buy Now |
DISTI #
V79:2366_29010271
|
Arrow Electronics | Cap Film 0.1uF 630V PET 10% (8.5 X 28mm) Axial 125°C Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 10000 |
|
$1.2039 / $2.6752 | Buy Now |
DISTI #
V36:1790_14690012
|
Arrow Electronics | Cap Film 0.1uF 630V PET 10% (8.5 X 28mm) Axial 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2214 | Americas - 4937 |
|
$0.7583 / $0.7842 | Buy Now |
|
Onlinecomponents.com |
3300 Partner Stock |
|
$1.2900 / $1.6600 | Buy Now | |
DISTI #
79003422
|
Verical | Cap Film 0.1uF 630V PET 10% (8.5 X 28mm) Axial 125°C Bulk Min Qty: 8 Package Multiple: 1 Date Code: 2140 | Americas - 10000 |
|
$1.2039 / $2.6752 | Buy Now |
DISTI #
62835115
|
Verical | Cap Film 0.1uF 630V PET 10% (8.5 X 28mm) Axial 125°C Bulk Min Qty: 8 Package Multiple: 1 Date Code: 2214 | Americas - 4937 |
|
$0.7583 / $0.7842 | Buy Now |
DISTI #
150104K630FE
|
TTI | Film Capacitors 0.1uF 630V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2000 | Buy Now |
DISTI #
3388834
|
element14 Asia-Pacific | CAPACITOR POLYESTER FILM FILM 0.1UF 10%, 630V RoHS: Compliant Min Qty: 1 Container: Each | 122 |
|
$1.8370 / $3.3926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150104K630FE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
150104K630FE
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |