Part Details for 15010451 by CML Innovative Technologies
Overview of 15010451 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15010451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0283
|
Newark | Led Lamp, Bi-Pin, 28V, Green, T-1, Lamp Base Type:Bi-Pin, Led Color:Green, Bulb Size:T-1 (3Mm), Power Rating:-, Wavelength Typ:567Nm, Luminous Intensity:44Mcd, Average Bulb Life:100000H, Supply Voltage:28V, Current Rating:12Ma Rohs Compliant: Yes |Cml Innovative Technologies 15010451 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $9.7300 | Buy Now |
DISTI #
15010451
|
TME | LED lamp, green, BI-PIN, 28VDC, -20÷60°C, Mat: plastic, 4.5mm Min Qty: 1 | 0 |
|
$3.6300 / $4.3200 | RFQ |
Part Details for 15010451
15010451 CAD Models
15010451 Part Data Attributes
|
15010451
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
15010451
CML Innovative Technologies
Single Color LED Display Cluster, Green, 4.5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Display Height | 4.5 mm | |
Forward Current-Max | 0.012 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |