Part Details for 1500UH by Power Integrations
Overview of 1500UH by Power Integrations
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-155KLT | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, Ferrite-Core | |
RFC0810B-155KE | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, Ferrite-Core | |
RFC0807B-155KE | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, Ferrite-Core |