Part Details for 1500871 by Phoenix Contact
Overview of 1500871 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13323-ND
|
DigiKey | CBL 4POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$42.1588 / $52.3400 | Buy Now |
DISTI #
651-1500871
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS 3.0-PUR/M12FS SH RoHS: Compliant | 9 |
|
$42.3900 / $51.9600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 3 m RoHS: Compliant |
5 In Stock |
|
$42.1500 / $52.3300 | Buy Now |
DISTI #
1500871
|
TTI | Sensor Cables / Actuator Cables SAC-4P-M12MS 3.0-PUR/M12FS SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.5000 / $47.8600 | Buy Now |
DISTI #
000000000001073656
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS 3.0-PUR/M12FS SH Min Qty: 1 | 0 |
|
$51.1700 / $57.0800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 3 m RoHS: Compliant |
5 In Stock |
|
$42.1500 / $52.3300 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, Str M12 M 4p to Str M12 F 4p, 4wire 3m, PUR b-g, SAC-4P-M12MS/ 3.0-PUR/M12FS SH | 36 |
|
$168.1000 | Buy Now |