Part Details for 1500860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1500860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5856
|
Newark | Blt 5.08/17 Bk Rohs Compliant: Yes |Weidmuller 1500860000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0200 / $27.6900 | Buy Now |
DISTI #
1500860000-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7267 | Buy Now |
DISTI #
1500860000
|
Avnet Americas | Conn Terminal Block SKT 15 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1500860000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$16.0947 / $18.5411 | Buy Now |
DISTI #
470-1500860000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/15/180 SN OR BX RoHS: Compliant | 0 |
|
$16.5700 / $19.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1200 / $22.6700 | Buy Now |
DISTI #
1500860000
|
Avnet Americas | Conn Terminal Block SKT 15 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1500860000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$16.0947 / $18.5411 | Buy Now |
DISTI #
1500860000
|
Avnet Abacus | Conn Terminal Block SKT 15 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1500860000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |