-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3255
|
Newark | Led, Red/Grn/Blue, 112/285/70Mcd, 0805, Led Colour:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Rectangular, Forward Current/Colour:R 20Ma, G 20Ma, B 20Ma, Luminous Intensity/Colour:R 112Mcd, G Rohs Compliant: Yes |Wurth Elektronik 150080M153000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1650 |
|
$0.3000 / $0.5100 | Buy Now |
DISTI #
732-11392-1-ND
|
DigiKey | LED RGB DIFFUSED SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3007 In Stock |
|
$0.2390 / $0.4900 | Buy Now |
DISTI #
710-150080M153000
|
Mouser Electronics | Standard LEDs - SMD WL-SFCD SMDFlClr Chp Diffused 0805 R/G/B RoHS: Compliant | 18164 |
|
$0.2380 / $0.4900 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.3808 / $0.9520 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150080M153000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150080M153000
Wurth Elektronik
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | TRIPLE COLOR LED |