Part Details for 1500790 by Phoenix Contact
Overview of 1500790 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1500790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13322-ND
|
DigiKey | CONN RCPT FMALE 5P SCREW Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$11.9625 / $14.8500 | Buy Now |
DISTI #
651-1500790
|
Mouser Electronics | Circular Metric Connectors SACC-M12FR- 5CON-PG 9 RoHS: Compliant | 35 |
|
$11.9600 / $14.8500 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - Socket angled M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$12.3800 / $16.8500 | Buy Now |
DISTI #
000000000001093979
|
Sager | Circular Metric Connectors SACC-M12FR- 5CON-PG 9 Min Qty: 1 | 0 |
|
$15.0400 / $17.5500 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 950 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 5-position - Socket angled M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$12.3800 / $16.8500 | Buy Now |
Part Details for 1500790
1500790 CAD Models
1500790 Part Data Attributes
|
1500790
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1500790
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |