Part Details for 150079 by Littelfuse Inc
Overview of 150079 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Holder 20A 32VDC/32VAC Wire In Line RoHS: Compliant | 0 |
|
$4.3300 / $22.0000 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | 36 |
|
$2.0440 / $3.0660 | Buy Now | |
DISTI #
150079
|
TTI | Fuse Holder INLINE HLDR FOR 3AG/AB FUSES RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 675 In Stock |
|
$1.8300 / $2.6100 | Buy Now |