-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1263
|
Newark | Led, Red, 100Mcd, 625Nm Rohs Compliant: Yes |Wurth Elektronik 150060RS75020 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3880 |
|
$0.3050 / $0.4160 | Buy Now |
DISTI #
732-150060RS75020CT-ND
|
DigiKey | LED RED CLEAR 0603 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1019 In Stock |
|
$0.1900 / $0.3700 | Buy Now |
DISTI #
710-150060RS75020
|
Mouser Electronics | Standard LEDs - SMD Mono Waterclear 80mcd 2V 140 RoHS: Compliant | 7295 |
|
$0.1920 / $0.3700 | Buy Now |
DISTI #
67S1091
|
Bürklin Elektronik | LED, SMD, 1608, red, 630 nm, 0.04 to 0.1 cd, 140°, 150060RS75020 Min Qty: 1 | 3990 |
|
$0.1913 / $0.3022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060RS75020
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060RS75020
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.04 cd | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.25 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |