-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4177
|
Newark | Led, Green, 3Cd, 525Nm Rohs Compliant: Yes |Wurth Elektronik 150060GS84000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 914 |
|
$0.3140 / $0.5160 | Buy Now |
DISTI #
732-150060GS84000CT-ND
|
DigiKey | LED GREEN CLEAR 0603 SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2205 In Stock |
|
$0.2300 / $0.4500 | Buy Now |
DISTI #
710-150060GS84000
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW TopVw Grn 3.3V 20mA 525nm RoHS: Compliant | 4492 |
|
$0.2300 / $0.4500 | Buy Now |
DISTI #
67S1088
|
Bürklin Elektronik | LED, SMD, 1608, Ø 0.7 mm, green, 520 nm, 1.4 to 3 cd, 40°, 150060GS84000 Min Qty: 1 | 4000 |
|
$0.2322 / $0.3739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060GS84000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060GS84000
Wurth Elektronik
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SINGLE COLOR LED |