-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4176
|
Newark | Led, Blue, 560Mcd, 470Nm Rohs Compliant: Yes |Wurth Elektronik 150060BS84000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 292 |
|
$0.3140 / $0.5160 | Buy Now |
DISTI #
732-150060BS84000CT-ND
|
DigiKey | LED BLUE CLEAR 0603 SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12840 In Stock |
|
$0.2300 / $0.4500 | Buy Now |
DISTI #
710-150060BS84000
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW TopVw Blue 3.2V 20mA 470nm RoHS: Compliant | 14104 |
|
$0.2300 / $0.4500 | Buy Now |
DISTI #
67S1084
|
Bürklin Elektronik | LED, SMD, 1608, Ø 0.7 mm, blue, 465 nm, 0.285 to 0.56 cd, 40°, 150060BS84000 Min Qty: 1 | 4000 |
|
$0.2315 / $0.3728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060BS84000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060BS84000
Wurth Elektronik
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SINGLE COLOR LED |