-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4282
|
Newark | Led, Amber, 130Mcd, 605Nm, Smd, Led Colour:Amber, Led Mounting:Smd, Led Case Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:605Nm, Luminous Intensity:130Mcd, Viewing Angle:140°, Lens Shape:Rectangular, Product Rohs Compliant: Yes |Wurth Elektronik 150060AS75000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1400 / $0.1700 | Buy Now |
DISTI #
732-150060AS75000CT-ND
|
DigiKey | LED AMBER CLEAR 0603 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18024 In Stock |
|
$0.1050 / $0.1500 | Buy Now |
DISTI #
710-150060AS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMCW Mono LED Waterclear 0603Amber RoHS: Compliant | 16008 |
|
$0.1050 / $0.1500 | Buy Now |
DISTI #
67S1078
|
Bürklin Elektronik | LED, SMD, 1608, amber, 610 nm, 0.07 to 0.13 cd, 140°, 150060AS75000 Min Qty: 1 | 3980 |
|
$0.1057 / $0.1438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150060AS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150060AS75000
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 130.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |