Part Details for 1500460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1500460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8867
|
Newark | Terminal Block, Pluggable, 11Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:11Ways, Wire Size (Awg):26Awg To 14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:27A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1500460000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1700 | Buy Now |
DISTI #
1500460000-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 5.08MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4957 | Buy Now |
DISTI #
1500460000
|
Avnet Americas | Conn Terminal Block SKT 11 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1500460000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$11.8029 / $13.5970 | Buy Now |
DISTI #
470-1500460000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/11/180 SN OR BX RoHS: Compliant | 50 |
|
$13.1300 / $16.6500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 15A RoHS: Compliant | 27 Factory Stock |
|
$12.3700 / $16.6200 | Buy Now |
DISTI #
1500460000
|
Avnet Americas | Conn Terminal Block SKT 11 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1500460000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$11.8029 / $13.5970 | Buy Now |
DISTI #
1500460000
|
Avnet Abacus | Conn Terminal Block SKT 11 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1500460000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2893112
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 11POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.3511 / $15.5986 | Buy Now |
DISTI #
2893112
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 11POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$13.8081 / $20.2603 | Buy Now |
|
Master Electronics | Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 15A RoHS: Compliant | 27 Factory Stock |
|
$12.3700 / $16.6200 | Buy Now |