Part Details for 150044866 by ABB Semiconductors
Overview of 150044866 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 150044866
150044866 CAD Models
150044866 Part Data Attributes:
|
150044866
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
150044866
ABB Semiconductors
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO 5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CAN, CSA | |
Efficiency (Main Output) | 96.2% | |
Input Voltage-Max | 300 V | |
Input Voltage-Min | 185 V | |
Input Voltage-Nom | 200 V | |
JESD-30 Code | R-XXMA-X | |
Length | 351.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 37 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 42 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | INPUT UNDER AND OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 41.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 2000 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 10 s | |
Width | 101.6 mm |