-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4281
|
Newark | Led, 0402, Yel, 70Mcd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Led Case Size:0402 [1005 Metric], Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:590Nm, Luminous Intensity:70Mcd, Viewing Angle:120°, Product Range:- Rohs Compliant: Yes |Wurth Elektronik 150040YS73240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1410 |
|
$0.2770 / $0.3560 | Buy Now |
DISTI #
732-11993-1-ND
|
DigiKey | LED YELLOW CLEAR 0402 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3850 In Stock |
|
$0.1640 / $0.3200 | Buy Now |
DISTI #
710-150040YS73240
|
Mouser Electronics | Standard LEDs - SMD WL-SMCC SMD MonoChip LED 0402 Yllw 595nm RoHS: Compliant | 6289 |
|
$0.1640 / $0.3200 | Buy Now |
DISTI #
SMC-150040YS73240
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1050 |
|
RFQ | |
DISTI #
67S1066
|
Bürklin Elektronik | LED, SMD, 1005, yellow, 595 nm, 0.03 to 0.07 cd, 120°, 150040YS73240 Min Qty: 1 | 2800 |
|
$0.1900 / $0.2705 | Buy Now |
DISTI #
2900756
|
element14 Asia-Pacific | LED, YELLOW, 70MCD, 590NM, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2017 / $0.3384 | Buy Now |
DISTI #
2900756RL
|
element14 Asia-Pacific | LED, YELLOW, 70MCD, 590NM, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2017 / $0.2579 | Buy Now |
DISTI #
2900756RL
|
Farnell | LED, YELLOW, 70MCD, 590NM, SMD RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2447 | Buy Now |
DISTI #
2900756
|
Farnell | LED, YELLOW, 70MCD, 590NM, SMD RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1920 / $0.3689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150040YS73240
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150040YS73240
Wurth Elektronik
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SINGLE COLOR LED |