-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4280
|
Newark | Led, Green, 50Mcd, 570Nm, Smd, Led Colour:Green, Led Mounting:Smd, Led Case Size:1005, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:570Nm, Luminous Intensity:50Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Rohs Compliant: Yes |Wurth Elektronik 150040VS73240 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7780 |
|
$0.2770 / $0.3560 | Buy Now |
DISTI #
732-11992-1-ND
|
DigiKey | LED GREEN CLEAR 0402 SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7730 In Stock |
|
$0.1640 / $0.3200 | Buy Now |
DISTI #
710-150040VS73240
|
Mouser Electronics | Standard LEDs - SMD WL-SMCC SMD MonoChip LED 0402 BrtGrn572nm RoHS: Compliant | 22087 |
|
$0.1640 / $0.3200 | Buy Now |
|
Bristol Electronics | 2368 |
|
RFQ | ||
|
Quest Components | 146 |
|
$0.2800 / $0.5600 | Buy Now | |
|
Quest Components | 132 |
|
$0.4032 / $0.6720 | Buy Now | |
DISTI #
SMC-150040VS73240
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3150 |
|
RFQ | |
DISTI #
67S1064
|
Bürklin Elektronik | LED, SMD, 1005, green, 572 nm, 0.03 to 0.05 cd, 120°, 150040VS73240 Min Qty: 1 | 4000 |
|
$0.1914 / $0.2725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150040VS73240
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
150040VS73240
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SINGLE COLOR LED |