Part Details for 1500360000 by Weidmüller Interface GmbH & Co. KG
Overview of 1500360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8866
|
Newark | Terminal Block, Pluggable, 10Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Ways, Wire Size (Awg):26Awg To 14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:27A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1500360000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7900 | Buy Now |
DISTI #
1500360000-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
11 In Stock |
|
$11.0536 / $14.7400 | Buy Now |
DISTI #
1500360000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1500360000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$10.7297 / $12.3606 | Buy Now |
DISTI #
470-1500360000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/10/180 SN OR BX | 4 |
|
$11.0400 / $14.7400 | Buy Now |
DISTI #
WEI1500360000
|
Heilind Electronics | BLT 5.08/10 OG R20, C | Americas - 2 in Stock |
|
$13.2057 / $13.8447 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant |
1 In Stock 20 Factory Stock |
|
$11.1300 / $15.9400 | Buy Now |
DISTI #
1500360000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1500360000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$10.7297 / $12.3606 | Buy Now |
DISTI #
1500360000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1500360000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2893111
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 10POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.0378 / $14.3217 | Buy Now |
DISTI #
2893111
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 10POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$11.1050 / $15.2835 | Buy Now |