Part Details for 1500347 by Phoenix Contact
Overview of 1500347 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1500347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5104
|
Newark | Sensor/Actuator Plug, M8, 4Pos, Connector To Connector:M8 Straight Plug To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type:M8 Plug, Connector Type A:M8 Rohs Compliant: Yes |Phoenix Contact 1500347 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$17.1300 / $26.6400 | Buy Now |
DISTI #
277-2740-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
144 In Stock |
|
$17.6100 | Buy Now |
DISTI #
651-1500347
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 4P MALE PNL WIRE RoHS: Compliant | 200 |
|
$17.1900 / $24.1800 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 4-position - Plug - straight - M8 - Front mounting - M8 x 0.5 - Individual wires - cable length: 0.5 m - 0.25 mm² - PVC litz wire RoHS: Compliant |
148 In Stock |
|
$16.6900 / $26.1700 | Buy Now |
DISTI #
79366035
|
Verical | Cable Assembly Circular 0.5m 24AWG M8 Circular 4 Straight Min Qty: 2 Package Multiple: 1 | Americas - 97 |
|
$20.9568 / $32.8356 | Buy Now |
DISTI #
1500347
|
TTI | Sensor Cables / Actuator Cables M8 4P MALE PNL WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 165 In Stock |
|
$16.9900 / $21.4700 | Buy Now |
DISTI #
000000000001073647
|
Sager | Sensor Cables / Actuator Cables M8 4P MALE PNL WIRE Min Qty: 1 | 35 |
|
$17.7500 / $27.5100 | Buy Now |
DISTI #
61P8977
|
Bürklin Elektronik | Sensor actuator cable, M8-flange plug, straight to open end, 4 pole, 0.5 m, 4 A, 1500347 Min Qty: 1 |
2 in Stock 4 Available Soon |
|
$10.8222 / $14.5372 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 420 |
|
RFQ | |
DISTI #
2402313
|
element14 Asia-Pacific | SENSOR/ACTUATOR PLUG, M8, 4POS RoHS: Compliant Min Qty: 1 Container: Each | 90 |
|
$19.0437 / $22.7354 | Buy Now |
Part Details for 1500347
1500347 CAD Models
1500347 Part Data Attributes:
|
1500347
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1500347
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLARIZED; STANDARD: IEC 61076-2-104 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Total Number of Contacts | 4 |